
The Nexperia 74LVT16240ADGG,118 is an industrial-grade 4-port bus driver integrated circuit. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3.3V and 3.6V. This device features 48 terminals and is packaged in a 6.10 mm plastic TSSOP-48 package. It is designed to drive multiple bus lines and has a propagation delay of 4 ns.
Nexperia 74LVT16240ADGG,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT16240ADGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.