The 74LVT16244BEV,118 is an industrial-grade, 4-port bus driver from Nexperia. It features a 56-pin R-PBGA-B56 package and operates over a temperature range of -40°C to 85°C. The device is powered by a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The bus driver has a propagation delay of 4ns and a maximum output current of 64mA. It is suitable for use in industrial applications where high reliability and performance are required.
Sign in to ask questions about the Nexperia 74LVT16244BEV,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVT16244BEV,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT16244BEV,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.