The Nexperia 74LVT16244BEV/G,51 is an industrial-grade bus driver with 4 ports and 56 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 3.6V. The device features a propagation delay of 4ns and a maximum output current of 64mA. It is packaged in a 56-pin VFBGA with a size of 4.5mm x 7mm.
Sign in to ask questions about the Nexperia 74LVT16244BEV/G,51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVT16244BEV/G,51 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT16244BEV/G,51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.