The 74LVT16245BEV is an industrial-grade, 8-bit bus transceiver from Nexperia. It operates within a temperature range of -40°C to 85°C and is available in a 56-pin VFBGA package. The device can handle supply voltages between 2.7V and 3.6V. It features a propagation delay of 3.5ns and supports true output polarity. The transceiver is designed for use in logic IC applications, specifically as a buffer and line driver.
Nexperia 74LVT16245BEV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 3.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.