
This dual 8-bit bus driver IC from Nexperia features a 48-pin TSSOP package and operates within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V. The device has a propagation delay of 5.4ns and is designed for use in buffers and line drivers applications.
Sign in to ask questions about the Nexperia 74LVT16373ADGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVT16373ADGG,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 5.4 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT16373ADGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.