
The 74LVT16543ADGGS is a dual 8-bit registered bus transceiver from Nexperia, operating within a temperature range of -40°C to 85°C. This industrial-grade logic IC is designed for use with a supply voltage of 3.3V to 3.6V. It features a propagation delay of 6.2ns and supports up to 56 terminals. The device is packaged in a 56-pin TSSOP package, suitable for surface mount applications.
Nexperia 74LVT16543ADGGS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 6.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT16543ADGGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.