
The Nexperia 74LVT2244PW,118 is a dual 4-bit bus driver with 20 terminals, operating within an industrial temperature range of -40 to 85 degrees Celsius. It has a JEDEC package code of R-PDSO-G20, measuring 4.4mm in width and 6.5mm in length. The device is a logic IC type, specifically a bus driver, with a supply voltage range of 2.7 to 3.6 volts. It has a propagation delay of 5.3ns and a maximum power supply current of 12mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74LVT2244PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 12 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT2244PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.