
The 74LVT240PW,118 is a dual 4-bit bus driver from Nexperia, operating within a temperature range of -40 to 85 degrees Celsius. It has 20 terminals and a JEDEC package code of R-PDSO-G20, measuring 4.4mm in width and 6.5mm in length. The device is a logic IC of the LVT family, with a propagation delay of 5 units and a maximum power supply current of 12 units. It has a supply voltage range of 2.7 to 3.6 volts and a load capacitance of 50 units.
Sign in to ask questions about the Nexperia 74LVT240PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVT240PW,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 5 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT240PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.