
This industrial-grade bus transceiver from Nexperia features a 20-pin TSSOP package and operates over a temperature range of -40°C to 85°C. It supports supply voltages between 2.7V and 3.6V and has a propagation delay of 4.7ns. The device is designed for use in logic IC applications, specifically as a buffer and line driver, and is part of the LVT family.
Nexperia 74LVT245PW,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVT245PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.