
The 74LVT32DB,112 is a 14-pin SSOP LVT logic OR gate from Nexperia. It features a BiCMOS process technology and operates over a temperature range of -40 to 85°C. This surface-mount device has a maximum package height of 1.8mm and a maximum package width of 5.4mm. The 74LVT32DB,112 is a member of the LVT logic family and is suitable for use in a variety of logic applications.
Sign in to ask questions about the Nexperia 74LVT32DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVT32DB,112 technical specifications.
| Package/Case | SSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 6.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Jedec | MO-150AB |
| Logic Family | LVT |
| Logic Function | OR |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74LVT32DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.