The 74LVT32PW,118 is a 14-pin TSSOP LVT OR gate from Nexperia, featuring BiCMOS process technology and a surface mount package. It operates over a temperature range of -40 to 85°C and has a maximum package height of 0.95mm. This device is suitable for use in logic circuits and is part of the Nexperia portfolio of semiconductors.
Nexperia 74LVT32PW,118 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | LVT |
| Logic Function | OR |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74LVT32PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.