The Nexperia 74LVTH125BQ is an industrial-grade quad bus driver with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 4.9ns. The device is packaged in a 14-pin HVQCCN package and is suitable for use in a variety of applications, including buffers and line drivers.
Sign in to ask questions about the Nexperia 74LVTH125BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVTH125BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVTH125BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.