The 74LVTN16245BBX is a dual 8-bit bus transceiver from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 3.3V supply voltage. The device has 60 terminals positioned on the bottom and is packaged in a 60-pin HVBCC package. The transceiver is a member of the LVT family and has a propagation delay of 3.5ns. It is suitable for use in buffers and line drivers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B60 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 3.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |