The 74VHC02D-Q100J is a dual NOR gate logic IC with 14 pins, suitable for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a propagation delay of 14.5 nanoseconds. It is supplied with a voltage of 2 to 5.5 volts and is packaged in a SOP-14 format.
Sign in to ask questions about the Nexperia 74VHC02D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74VHC02D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHC02D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.