
The 74VHC541 is a 20-pin TSSOP-20 automotive bus driver IC with a temperature grade of AUTOMOTIVE. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2V. The IC has a propagation delay of 13.5ns and is suitable for use in applications where temperatures range from -40C to 125C. The 74VHC541 is compliant with ROHS standards and is packaged in a 4.40mm MO-153 plastic package.
Sign in to ask questions about the Nexperia 74VHC541PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74VHC541PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHC541PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.