
The 74VHC595BQ-Q100X is an 8-bit serial-in serial-out shift register from Nexperia. It features a 16-pin DHVQFN package and operates over a temperature range of -40°C to 125°C. The device is designed for automotive applications and is compliant with AEC-Q100. It has a propagation delay of 20.1 ns and a maximum clock frequency of 90 MHz. The shift register is suitable for use with 5V and 5.5V supply voltages.
Sign in to ask questions about the Nexperia 74VHC595BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74VHC595BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHC595BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.