
The 74VHC595D-Q100J is an 8-bit serial-in serial-out shift register from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 16-pin SOP package and supports a supply voltage of 2V to 5.5V. This device is designed for automotive applications and meets AEC-Q100 standards. With a propagation delay of 20.1ns, it is suitable for high-speed applications.
Sign in to ask questions about the Nexperia 74VHC595D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74VHC595D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHC595D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.