
The Nexperia 74VHCT02D-Q100J is a dual NOR gate logic IC with a 5V supply voltage and a propagation delay of 9.5ns. It is packaged in a 14-pin R-PDSO-G14 package and is suitable for automotive applications, with a temperature grade of AUTOMOTIVE and a screening level of AEC-Q100. The IC has a width of 3.9mm and a length of 8.65mm, and is designed for use in a variety of logic circuits.
Sign in to ask questions about the Nexperia 74VHCT02D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74VHCT02D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHCT02D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.