
The 74VHCT541BQ-Q100X is a quad 3-state bus driver from Nexperia with a maximum operating temperature of 125 degrees Celsius. It has 20 terminals and operates within a supply voltage range of 4.5 to 5.5 volts. The device is available in a high-temperature, high-reliability HVQCCN package. It is designed for automotive applications and meets the AEC-Q100 screening level.
Sign in to ask questions about the Nexperia 74VHCT541BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74VHCT541BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74VHCT541BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.