The BAL74,215 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage rating of 50 volts and a maximum power dissipation of 0.25 watts. The diode is packaged in a TO-236AB package with 3 terminals and is a single element device.
Sign in to ask questions about the Nexperia BAL74,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAL74,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAL74,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.