
BAS101; BAS101S - High-voltage switching diodes TO-236 3-Pin
Nexperia BAS101S,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.