
High-speed rectifier diode for general-purpose switching applications. Features a maximum repetitive peak reverse voltage of 100V and a continuous forward current of 0.215A. Operates across a wide temperature range from -65°C to 150°C. Packaged in a 3-pin SOT-23 (TO-236AB) surface-mount package, suitable for automotive environments. Maximum power dissipation is 0.25W.
Sign in to ask questions about the Nexperia BAS16,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAS16,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS16,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.