
The BAS16H is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a dual terminal position and is constructed from a single silicon element. The diode is rated for a maximum reverse voltage of 100V and a maximum power dissipation of 0.38W.
Nexperia BAS16H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS16H to view detailed technical specifications.
No datasheet is available for this part.