
The BAS16J is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a dual terminal position and is constructed from a single silicon element. The diode is rated for a maximum reverse voltage of 100V and a maximum power dissipation of 0.55W. It is available in a SC-90 package with 2 pins.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Nexperia BAS16J
Schematic for a USB-C soft power switch featuring a 2.0A max load, 5.5V max input, and integrated pushbutton control using SN74LVC1G175 and SIL2308 components.
User guide for the EVAL-M1-IR2214 evaluation board featuring the IR2214SS 1200 V gate driver and FP50R12KT4G module for high-power BLDC motor control and evaluation.