Single high-speed switching diode, DFN 2-Pin package. Features a maximum reverse voltage of 100V and a maximum power dissipation of 0.25W. Operates across a temperature range of -55°C to 150°C. Constructed with silicon diode element material, this rectifier diode offers a dual terminal configuration.
Sign in to ask questions about the Nexperia BAS16LD,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAS16LD,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS16LD,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.