
The BAS216,115 is a 2-pin surface mount rectifier from Nexperia, packaged in a very small ceramic rectangular surface mounted package. It has a non-lead frame SMT package type and is suitable for surface mount applications. The seated plane height is 1.6mm maximum, and the package width is 1.4mm maximum. The rectifier is made of ceramic material and has no lead shape.
Nexperia BAS216,115 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD |
| Package Description | Very Small Ceramic Rectangular Surface Mounted Package |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Width (mm) | 1.4(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia BAS216,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.