
High-speed switching rectifier diode designed for general-purpose applications. Features a maximum repetitive peak reverse voltage of 85V and a continuous forward current of 0.25A. Offers a fast switching speed with a typical reverse recovery time of 4ns. Constructed with silicon for reliable performance. Housed in a compact 2-pin SOD-323 surface-mount package, suitable for automotive environments. Maximum power dissipation is 0.4W, with an operating temperature range up to 150°C.
Nexperia BAS316,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS316,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.