
Switching diode for general-purpose rectification, featuring a 250V peak reverse repetitive voltage and 0.25A maximum continuous forward current. This single diode offers a fast 50ns peak reverse recovery time and a 9A peak non-repetitive surge current capability. Housed in a compact 2-pin SOD-323 plastic surface-mount package with dimensions of 1.8mm (L) x 1.35mm (W) x 1.05mm (H), it operates across a wide temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BAS321/A,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAS321/A,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 250V |
| Maximum Continuous Forward Current | 0.25A |
| Peak Non-Repetitive Surge Current | 9A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1uA |
| Peak Reverse Recovery Time | 50ns |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BAS321/A,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.