The BAS32L,115 is a silicon rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a power dissipation of 0.5W and a reverse voltage of up to 100V. The diode has a single element and is available in a 2-pin package with the terminals positioned at the end.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BAS32L,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS32L,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.