The BAS32L,135 is a silicon rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a pin count of 2 and a terminal position at the end. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 100V and the maximum power dissipation is 0.5W.
Nexperia BAS32L,135 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS32L,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.