
This device is a general-purpose dual Schottky diode in a small SOT23 surface-mounted plastic package. It is intended for ultra high-speed switching and voltage clamping applications. Nexperia specifies high switching speed, low leakage current, high breakdown voltage, and low capacitance for this part. The product page also identifies it as AEC-Q101 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BAS40-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS40-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.