
The BAS40-06/B,215 is a general purpose rectifier diode available in a 3-pin SOT-23 package. It features a lead-frame SMT package with a gull-wing lead shape and a seated plane height of 1.1mm. The diode is suitable for surface mount applications and has a maximum package length, width, and height of 3mm, 1.4mm, and 1mm, respectively. The BAS40-06/B,215 operates over a temperature range of -40°C to 150°C and is compliant with the Jedec TO-236AB standard.
Nexperia BAS40-06/B,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Cage Code | H2HX9 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BAS40-06/B,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.