
The BAS40-06W/C,115 is a dual common anode Schottky diode from Nexperia. It has a maximum continuous forward current of 0.12A and a peak non-repetitive surge current of 0.2A. The diode's maximum junction ambient thermal resistance is 625K/W, and it operates within a temperature range of -65C to 150C. The device is packaged in a SC-70 surface mount package.
Nexperia BAS40-06W/C,115 technical specifications.
| Package/Case | SC-70 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-203AA |
| Type | Schottky Diode |
| Configuration | Dual Common Anode |
| Maximum Continuous Forward Current | 0.12A |
| Peak Non-Repetitive Surge Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Maximum Junction Ambient Thermal Resistance | 625K/W |
| Maximum Diode Capacitance | 5pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BAS40-06W/C,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.