
The BAS40-07/DG,215 is a SOT-143B surface mount Schottky diode with a dual parallel configuration. It has a maximum continuous forward current of 0.12A and a peak forward voltage of 1V at 0.04A. The diode's maximum junction ambient thermal resistance is 500K/W. Operating temperature range is from -65 to 150C.
Checking distributor stock and pricing after the page loads.
Nexperia BAS40-07/DG,215 technical specifications.
| Package/Case | SOT-143B |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Dual Parallel |
| Maximum Continuous Forward Current | 0.12A |
| Peak Non-Repetitive Surge Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Maximum Junction Ambient Thermal Resistance | 500K/W |
| Maximum Diode Capacitance | 5pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |