
The BAS40/B,235 is a general purpose rectifier available in a 3-pin SOT-23 package. It features a lead-frame SMT construction and is suitable for surface mount applications. The device is rated for use in a variety of applications, including those with operating temperatures up to 150°C. The SOT-23 package is a small outline transistor package, measuring 3mm in length and 1.4mm in width. The device is compliant with the Jedec TO-236AB standard.
Nexperia BAS40/B,235 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Cage Code | H2HX9 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BAS40/B,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.