The BAS45AL,115 is a general purpose rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a hermetic sealed glass package with 2 terminals. The diode is made of silicon and has a maximum reverse voltage of 125V and a maximum power dissipation of 0.4W.
Nexperia BAS45AL,115 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 125 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS45AL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.