High-speed switching rectifier diode, featuring a silicon element and a maximum repetitive peak reverse voltage of 85V. This dual-terminal, 2-pin component offers a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W. Designed for general-purpose rectification applications.
Nexperia BAS516,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS516,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.