The BAS516,135 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a power dissipation of up to 0.5W. This diode is suitable for general purpose rectification applications and is packaged in an ultra small, plastic, surface mount package with a 2-pin configuration.
Nexperia BAS516,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS516,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.