
The BAS56,215 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has four terminals and a pin count of four, with two diode elements made of silicon. The device is a general purpose rectifier diode with a maximum reverse voltage of 60 volts and a maximum power dissipation of 0.25 watts. It is packaged in a plastic package with four pins.
Sign in to ask questions about the Nexperia BAS56,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAS56,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS56,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.