The BAS70-05 is a dual SILICON rectifier diode with a maximum reverse voltage of 70V and a maximum current of 200mA. It features a TO-236AB package and operates over a temperature range of -65 to 150 degrees Celsius. The diode is made from SILICON and is a general purpose rectifier.
Checking distributor stock and pricing after the page loads.
Nexperia BAS70-05 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.