
The BAT46GWX is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a power dissipation of 0.39 watts and a reverse voltage of up to 100 volts. The diode is available in a R-PDSO-G2 package type, which is suitable for surface mount applications.
Sign in to ask questions about the Nexperia BAT46GWX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAT46GWX technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.39 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAT46GWX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.