
Schottky rectifier diode with a maximum forward current of 0.25A and a reverse voltage rating of 100V. Features a fast switching speed with a typical reverse recovery time of 5.9ns. Designed for automotive applications, operating across a temperature range of -55°C to 150°C. This 2-terminal, dual-element component is housed in a compact SOD-323F package with a maximum power dissipation of 0.4W.
Nexperia BAT46WJ,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAT46WJ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.