
Schottky rectifier diode for general-purpose rectification. Features a maximum reverse voltage of 30V and a maximum forward current of 0.2A. Operates across a wide temperature range from -55°C to 150°C. This 3-terminal component utilizes silicon for its diode element and is housed in a 3-pin SOT-23 (TO-236AB) package. Includes two diode elements with a maximum power dissipation of 0.25W and a fast switching speed with a typical 5ns response time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BAT54C,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAT54C,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAT54C,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.