The BAT54CV,115 is a 6-pin dual rectifier diode from Nexperia with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a power dissipation of 0.35W and a reverse voltage of up to 30V. The diode is made of silicon and has a dual terminal position. It is a general purpose rectifier diode suitable for various applications.
Nexperia BAT54CV,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAT54CV,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.