
The BAT54H,115 is a dual silicon rectifier diode with a maximum power dissipation of 0.375W. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The diode is packaged in a plastic package with 2 terminals. It is a general purpose rectifier diode made from silicon and has a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BAT54H,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.375 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAT54H,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.