
Automotive-grade Schottky rectifier diode featuring a 30V reverse voltage and 0.25W maximum power dissipation. This dual-terminal, two-element silicon diode operates across a wide temperature range from -55°C to 150°C. Packaged in a 3-pin SOT-23 (TO-236AB) JEDEC package, it offers a fast 5ns response time.
Sign in to ask questions about the Nexperia BAT54S,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAT54S,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAT54S,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.