
The BAT54S/DG/B2,215 is a small outline transistor packaged diode with a gull-wing lead shape. It is designed for surface mount applications and has a maximum package length of 3mm. The diode is made of plastic and has a seated plane height of 1.1mm. It is suitable for general purpose rectifier applications.
Sign in to ask questions about the Nexperia BAT54S/DG/B2,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAT54S/DG/B2,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Cage Code | H2HX9 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BAT54S/DG/B2,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.