
Automotive-grade Schottky diode featuring dual common cathode configuration. This surface-mount component offers a maximum continuous forward current of 0.2 A and a peak non-repetitive surge current of 1 A. It operates with a peak forward voltage of 0.55 V and a peak reverse current of 15 µA at 30V. Housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, it supports a wide operating temperature range from -65 °C to 150 °C.
Sign in to ask questions about the Nexperia BAT721C/DG,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAT721C/DG,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 15@30VuA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BAT721C/DG,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.