
Low-leakage double rectifier diode featuring SILICON elements in a 3-pin TO-236AB package. This dual-terminal device offers a maximum repetitive peak reverse voltage of 85V and a maximum power dissipation of 0.25W. Operating up to 150°C, it provides efficient rectification for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BAV199,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAV199,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV199,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.