The BAV70T,115 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of 0.17 watts and a reverse voltage of up to 100 volts. The diode is packaged in a 3-pin SC-75 package and has a dual terminal position. It is suitable for general purpose rectification applications.
Sign in to ask questions about the Nexperia BAV70T,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BAV70T,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.17 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV70T,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.